+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESQM-120

Bearing: pillow block; lubricant-free; igubal®; H: 228mm; Thk: 60mm

Manufacturer: IGUS

Manufacturer part number:
ESQM-120
TME Symbol:
ESQM-120

Specification

Manufacturer
IGUS
Type of bearing
pillow block
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Height
228mm
Enclosure material
igumid G
Thickness
60mm
Width
260mm
Profile raster
120mm
Gross weight1.4 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
ESQM-120
0 in TME stock
Net price for quantities from 1 pcs - 167.50 USDGross price for quantities from 1 pcs - 167.50 USD
Net price for quantities from 10 pcs - 134.00 USDGross price for quantities from 10 pcs - 134.00 USD
Net price for quantities from 25 pcs - 125.63 USDGross price for quantities from 25 pcs - 125.63 USD
No. of pieces (Multiplicity: 1)