+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTH-3-01-M

Holder; push-in; polyamide; Panel thick: 0.8÷2mm; Cutout: Ø4.8mm


Manufacturer: ESSENTRA

Manufacturer part number:
FTH-3-01-M
TME Symbol:
ESS-10009413

Specification

Manufacturer
ESSENTRA
Type of cable accessories
holder
Mounting
push-in
Body material
polyamide
Panel thickness
0.8...2mm
Mounting hole dimensions
Ø4.8mm
Cable accessories application
cable ties
Gross weight0.345 g
Certificates
See other products in this category: Cable Ties - Holders ESSENTRA,
*
FTH-3-01-M
1640 in TME stock
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs