+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10009833

Grommet; Ømount.hole: 12.7mm; Øhole: 19mm; black; -40÷135°C; UL94HB


Manufacturer: ESSENTRA

Manufacturer part number:
10009833
TME Symbol:
ESS-10009833

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
12.7mm
Hole diameter
19mm
Body colour
black
Panel thickness
max. 2.4mm
Operating temperature
-40...135°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
Outside diameter
24mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.67 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10009833
0 in TME stock
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 5000 pcs - 0.44 USDGross price for quantities from 5000 pcs - 0.44 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.