+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10009840

Grommet; Ømount.hole: 19mm; Øhole: 12.7mm; black; -40÷135°C


Manufacturer: ESSENTRA

Manufacturer part number:
10009840
TME Symbol:
ESS-10009840

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
19mm
Hole diameter
12.7mm
Body colour
black
Panel thickness
max. 2.4mm
Operating temperature
-40...135°C
Flammability rating
UL94V-0
Material
elastomer thermoplastic TPE
Outside diameter
24mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight2.31 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10009840
760 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 5000 pcs - 0.31 USDGross price for quantities from 5000 pcs - 0.31 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.