+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLCC-2BK

Cable holder with finned arbor; polyamide; black; UL94V-2; 10mm

Manufacturer: ESSENTRA

Manufacturer part number:
HLCC-2BK
TME Symbol:
ESS-10010044

Specification

Manufacturer
ESSENTRA
Type of cable accessories
cable holder with finned arbor
Body material
polyamide
Body colour
black
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
Max. wire diameter
10mm
Gross weight0.784 g
Certificates
See other products in this category: Cable Holders ESSENTRA,
*
HLCC-2BK
690 in TME stock
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs