+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10021439

Grommet; Ømount.hole: 27.8mm; Øhole: 23.8mm; black; UL94V-2


Manufacturer: ESSENTRA

Manufacturer part number:
10021439
TME Symbol:
ESS-10021439

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
27.8mm
Hole diameter
23.8mm
Body colour
black
Panel thickness
0.8...3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
30.9mm
Engineering PN
PGSB-34
Height
11.5mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight2.44 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10021439
0 in TME stock
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.