+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL-250

Cable clips; Øbundle : 5.1÷71mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
TL-250
TME Symbol:
ESS-10036044

Specification

Manufacturer
ESSENTRA
Type of cable accessories
cable clips
Bundle diameter
5.1...71mm
Body material
polyamide
Body colour
natural
Cable accessories application
Cable P-clips
A dimension
22.9mm
Dimensions
Gross weight0.308 g
Certificates
See other products in this category: Cable Holders ESSENTRA,
*
TL-250
321 in TME stock
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 1 000 pcs