+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10041734

Washer; round,with protection; D=11.5mm; h=1.4mm; polyamide


Manufacturer: ESSENTRA

Manufacturer part number:
10041734
TME Symbol:
ESS-10041734

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round, with protection
Internal diameter
5.3mm
Outside diameter
11.5mm
Height
1.4mm
Material
polyamide
Gross weight0.58 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10041734
0 in TME stock
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.