+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of spacer | washer | |
Kind of washer | round, with protection | |
Internal diameter | 10.5mm | |
Outside diameter | 21mm | |
Height | 2.5mm | |
Material | polyamide |