+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10041819

Washer; round,with protection; D=24mm; h=2.5mm; polyamide


Manufacturer: ESSENTRA

Manufacturer part number:
10041819
TME Symbol:
ESS-10041819

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round, with protection
Internal diameter
13mm
Outside diameter
24mm
Height
2.5mm
Material
polyamide
Gross weight2.72 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10041819
0 in TME stock
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.