+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10041826

Washer; round; D=24mm; h=1.4mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10041826
TME Symbol:
ESS-10041826

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
13.4mm
Outside diameter
24mm
Height
1.4mm
Material
polyamide
Colour
natural
Gross weight2.9 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10041826
0 in TME stock
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.