+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10041840

Washer; round; D=28mm; h=2.5mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10041840
TME Symbol:
ESS-10041840

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
15mm
Outside diameter
28mm
Height
2.5mm
Material
polyamide
Colour
natural
Gross weight3.83 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10041840
0 in TME stock
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.