+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10041857

Washer; round; D=26mm; h=1.4mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10041857
TME Symbol:
ESS-10041857

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
15.2mm
Outside diameter
26mm
Height
1.4mm
Material
polyamide
Colour
natural
Gross weight3.83 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10041857
0 in TME stock
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.