+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10042007

Washer; round; D=18mm; h=1.5mm; polyamide; natural

Manufacturer: ESSENTRA

Manufacturer part number:
10042007
TME Symbol:
ESS-10042007

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
8.4mm
Outside diameter
18mm
Height
1.5mm
Material
polyamide
Colour
natural
Gross weight0.86 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10042007
0 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)