+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10042427

Washer; round; D=30mm; h=3mm; PVDF; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10042427
TME Symbol:
ESS-10042427

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
17mm
Outside diameter
30mm
Height
3mm
Material
PVDF
Colour
natural
Gross weight1.59 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10042427
0 in TME stock
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.38 USD
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.