+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10061312

Stopper; H: 21mm; push-in; Flange dia: 25.6mm; natural; LDPE


Manufacturer: ESSENTRA

Manufacturer part number:
10061312
TME Symbol:
ESS-10061312

Specification

Manufacturer
ESSENTRA
Type of mounting element
stopper
Height
21mm
Mounting
push-in
Flange diameter
25.6mm
Colour
natural
Panel cutout diameter
12.6mm
Material
LDPE
Gross weight1.21 g
Certificates
See other products in this category: Caps Plugs and Masking ESSENTRA,
*
10061312
0 in TME stock
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.