+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10067918

Washer; round; D=18mm; h=1.2mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10067918
TME Symbol:
ESS-10067918

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
9.6mm
Outside diameter
18mm
Height
1.2mm
Material
polyamide
Colour
natural
Gross weight1.54 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10067918
0 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.