+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10067949

Washer; round; h=1.3mm; D=24mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10067949
TME Symbol:
ESS-10067949

Specification

Manufacturer
ESSENTRA
Type of mounting element
washer
Kind of washer
round
Internal diameter
12.2mm
Height
1.3mm
Outside diameter
24mm
Material
polyamide
Colour
natural
Gross weight0.472 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10067949
620 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs