+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10067963

Washer; round; D=40mm; h=1.7mm; polyamide; natural

Manufacturer: ESSENTRA

Manufacturer part number:
10067963
TME Symbol:
ESS-10067963

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
25.2mm
Outside diameter
40mm
Height
1.7mm
Material
polyamide
Colour
natural
Gross weight1.99 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10067963
0 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.