+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10070031

Grommet; Ømount.hole: 38mm; Øhole: 32mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10070031
TME Symbol:
ESS-10070031

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
38mm
Hole diameter
32mm
Body colour
black
Panel thickness
max. 3mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
46mm
Related items
PDM-38-46, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight9.88 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10070031
96 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs