+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10070796

Washer; round,with protection; D=32mm; h=3mm; HDPE


Manufacturer: ESSENTRA

Manufacturer part number:
10070796
TME Symbol:
ESS-10070796

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round, with protection
Internal diameter
13.6mm
Outside diameter
32mm
Height
3mm
Material
HDPE
Gross weight6.7 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10070796
0 in TME stock
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.