+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10070871

Grommet; Ømount.hole: 25.5mm; Øhole: 22mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10070871
TME Symbol:
ESS-10070871

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
25.5mm
Hole diameter
22mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
30mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight3.17 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10070871
260 in TME stock
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 400 pcs - 0.68 USDGross price for quantities from 400 pcs - 0.68 USD
Net price for quantities from 1200 pcs - 0.63 USDGross price for quantities from 1200 pcs - 0.63 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 400 pcs