+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10071076

Grommet; Ømount.hole: 25.2mm; Øhole: 18.5mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10071076
TME Symbol:
ESS-10071076

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
25.2mm
Hole diameter
18.5mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
31.4mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight1 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10071076
0 in TME stock
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 200 pcs - 0.71 USDGross price for quantities from 200 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.