+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10071205

Grommet; Ømount.hole: 17.5mm; Øhole: 14.2mm; black; 0÷80°C; PVC

Manufacturer: ESSENTRA

Manufacturer part number:
10071205
TME Symbol:
ESS-10071205

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
17.5mm
Hole diameter
14.2mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
22mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight1.026 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10071205
800 in TME stock
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs