+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10071250

Grommet; Ømount.hole: 9.5mm; Øhole: 4.8mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10071250
TME Symbol:
ESS-10071250

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
9.5mm
Hole diameter
4.8mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
12.5mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.29 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10071250
0 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.