+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of cable accessories | grommet | |
Panel cutout diameter | 14.2mm | |
Hole diameter | 9.5mm | |
Body colour | black | |
Panel thickness | max. 1.6mm | |
Operating temperature | 0...80°C | |
Material | PVC | |
Outside diameter | 19mm | |
Related items | PDM-12-15, PDM-SET-9-62, PDM-SET-9-120 |