+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10071960

Grommet; Ømount.hole: 16mm; Øhole: 12.5mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10071960
TME Symbol:
ESS-10071960

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
16mm
Hole diameter
12.5mm
Body colour
black
Panel thickness
max. 1.2mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
20.5mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.52 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10071960
0 in TME stock
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 2500 pcs - 0.35 USDGross price for quantities from 2500 pcs - 0.35 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.