+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10074220

Grommet; Ømount.hole: 12.7mm; Øhole: 9.5mm; black; UL94V-2; 110501


Manufacturer: ESSENTRA

Manufacturer part number:
10074220
TME Symbol:
ESS-10074220

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
12.7mm
Hole diameter
9.5mm
Body colour
black
Panel thickness
max. 3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
19.8mm
Engineering PN
110501
Height
10.3mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.56 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10074220
0 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.