+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10074237

Grommet; Ømount.hole: 14.3mm; Øhole: 11mm; black; UL94V-2; 110504


Manufacturer: ESSENTRA

Manufacturer part number:
10074237
TME Symbol:
ESS-10074237

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
14.3mm
Hole diameter
11mm
Body colour
black
Panel thickness
max. 3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
21.4mm
Engineering PN
110504
Height
10.3mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.65 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10074237
0 in TME stock
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.