+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of mounting element | stopper | |
Height | 20.3mm | |
Mounting | push-in, snap-fastener | |
Flange diameter | 26.6mm | |
Colour | blue | |
Panel cutout diameter | 10.4mm | |
Material | LDPE |