+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10085646

Grommet; Ømount.hole: 6.4mm; Øhole: 4.8mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10085646
TME Symbol:
ESS-10085646

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
6.4mm
Hole diameter
4.8mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
8.8mm
Dimensions
Gross weight0.318 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10085646
300 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs