+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10089507

Grommet; Ømount.hole: 4.8mm; Øhole: 2.8mm; black; -40÷135°C; UL94HB


Manufacturer: ESSENTRA

Manufacturer part number:
10089507
TME Symbol:
ESS-10089507

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
4.8mm
Hole diameter
2.8mm
Body colour
black
Panel thickness
max. 0.8mm
Operating temperature
-40...135°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
Outside diameter
8mm
Dimensions
Gross weight0.146 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10089507
1500 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs