+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10090367

Grommet; Ømount.hole: 19mm; Øhole: 12mm; black; 0÷80°C; PVC

Manufacturer: ESSENTRA

Manufacturer part number:
10090367
TME Symbol:
ESS-10090367

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
19mm
Hole diameter
12mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
25.4mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.52 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10090367
0 in TME stock
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.