+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10090404

Grommet; Ømount.hole: 11.9mm; Øhole: 9.6mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10090404
TME Symbol:
ESS-10090404

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
11.9mm
Hole diameter
9.6mm
Body colour
black
Panel thickness
max. 2mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
17.5mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.39 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10090404
0 in TME stock
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 2500 pcs - 0.26 USDGross price for quantities from 2500 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.