+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10090992

Grommet; Ømount.hole: 10mm; Øhole: 6mm; black; Panel thick: max.2mm


Manufacturer: ESSENTRA

Manufacturer part number:
10090992
TME Symbol:
ESS-10090992

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
10mm
Hole diameter
6mm
Body colour
black
Panel thickness
max. 2mm
Material
PVC
Engineering PN
16210
Gross weight0.9 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10090992
0 in TME stock
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.