+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10091050

Grommet; Ømount.hole: 20mm; Øhole: 16mm; black; PVC; 16216


Manufacturer: ESSENTRA

Manufacturer part number:
10091050
TME Symbol:
ESS-10091050

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
20mm
Hole diameter
16mm
Body colour
black
Panel thickness
max. 2mm
Material
PVC
Engineering PN
16216
Gross weight1.28 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10091050
0 in TME stock
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 400 pcs - 0.49 USDGross price for quantities from 400 pcs - 0.49 USD
Net price for quantities from 1200 pcs - 0.46 USDGross price for quantities from 1200 pcs - 0.46 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.