+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10091067

Grommet; Ømount.hole: 22mm; Øhole: 18mm; black; PVC; 16217


Manufacturer: ESSENTRA

Manufacturer part number:
10091067
TME Symbol:
ESS-10091067

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
22mm
Hole diameter
18mm
Body colour
black
Panel thickness
max. 2mm
Material
PVC
Engineering PN
16217
Gross weight1.685 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10091067
80 in TME stock
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 400 pcs - 0.62 USDGross price for quantities from 400 pcs - 0.62 USD
Net price for quantities from 1200 pcs - 0.58 USDGross price for quantities from 1200 pcs - 0.58 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.