+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10091074

Grommet; Ømount.hole: 26mm; Øhole: 22mm; black; PVC; 16218


Manufacturer: ESSENTRA

Manufacturer part number:
10091074
TME Symbol:
ESS-10091074

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
26mm
Hole diameter
22mm
Body colour
black
Panel thickness
max. 2mm
Material
PVC
Engineering PN
16218
Gross weight2.09 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10091074
0 in TME stock
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 400 pcs - 0.80 USDGross price for quantities from 400 pcs - 0.80 USD
Net price for quantities from 1200 pcs - 0.74 USDGross price for quantities from 1200 pcs - 0.74 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.