+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10091098

Grommet; Ømount.hole: 10mm; Øhole: 6mm; black; Panel thick: max.3mm


Manufacturer: ESSENTRA

Manufacturer part number:
10091098
TME Symbol:
ESS-10091098

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
10mm
Hole diameter
6mm
Body colour
black
Panel thickness
max. 3mm
Material
PVC
Engineering PN
16220
Gross weight0.53 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10091098
0 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.