+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10102442

Grommet; Ømount.hole: 19mm; Øhole: 11.1mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10102442
TME Symbol:
ESS-10102442

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
19mm
Hole diameter
11.1mm
Body colour
black
Panel thickness
max. 4.8mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
25.4mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight3.58 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10102442
1810 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 2000 pcs - 0.77 USDGross price for quantities from 2000 pcs - 0.77 USD