+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10103821

Stopper; H: 8mm; push-in; Flange dia: 25mm; black; LDPE

Manufacturer: ESSENTRA

Manufacturer part number:
10103821
TME Symbol:
ESS-10103821

Specification

Manufacturer
ESSENTRA
Type of mounting element
stopper
Height
8mm
Mounting
push-in
Flange diameter
25mm
Colour
black
Panel cutout diameter
18.4mm
Material
LDPE
Gross weight0.87 g
Certificates
See other products in this category: Caps Plugs and Masking ESSENTRA,
*
10103821
0 in TME stock
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)