+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10112236

Grommet; Ømount.hole: 12.7mm; Øhole: 7.9mm; black; UL94V-2; PGSB-11


Manufacturer: ESSENTRA

Manufacturer part number:
10112236
TME Symbol:
ESS-10112236

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
12.7mm
Hole diameter
7.9mm
Body colour
black
Panel thickness
0.8...3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
14.7mm
Engineering PN
PGSB-11
Height
10.3mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.33 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10112236
0 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.