+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10112274

Grommet; Ømount.hole: 22mm; Øhole: 18.2mm; black; UL94V-2; H: 11.5mm


Manufacturer: ESSENTRA

Manufacturer part number:
10112274
TME Symbol:
ESS-10112274

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
22mm
Hole diameter
18.2mm
Body colour
black
Panel thickness
0.9...2.3mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
24.8mm
Engineering PN
PGSB-1822
Height
11.5mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.72 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10112274
0 in TME stock
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.