+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10112342

Grommet; Ømount.hole: 25.4mm; Øhole: 19.5mm; black; UL94V-2


Manufacturer: ESSENTRA

Manufacturer part number:
10112342
TME Symbol:
ESS-10112342

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
25.4mm
Hole diameter
19.5mm
Body colour
black
Panel thickness
0.8...3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
28.6mm
Engineering PN
PGSB-31
Height
11.5mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.63 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10112342
0 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.