+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10114070

Washer; round; D=15.9mm; h=2.5mm; polyamide; natural

Manufacturer: ESSENTRA

Manufacturer part number:
10114070
TME Symbol:
ESS-10114070

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
4.9mm
Outside diameter
15.9mm
Height
2.5mm
Material
polyamide
Colour
natural
Gross weight1.44 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10114070
0 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.