+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10114230

Washer; round; D=18mm; h=1.2mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10114230
TME Symbol:
ESS-10114230

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
11.2mm
Outside diameter
18mm
Height
1.2mm
Material
polyamide
Colour
natural
Gross weight2.08 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10114230
0 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.