+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10114261

Washer; round; D=14mm; h=1.5mm; polyamide; natural

Manufacturer: ESSENTRA

Manufacturer part number:
10114261
TME Symbol:
ESS-10114261

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
10mm
Outside diameter
14mm
Height
1.5mm
Material
polyamide
Colour
natural
Gross weight3.33 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10114261
0 in TME stock
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 10)