+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10114391

Washer; round; D=40mm; h=1.7mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10114391
TME Symbol:
ESS-10114391

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
25.2mm
Outside diameter
40mm
Height
1.7mm
Material
polyamide
Colour
natural
Gross weight5.22 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10114391
0 in TME stock
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 0.91 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.