+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10118191

Grommet; Ømount.hole: 31mm; Øhole: 25mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10118191
TME Symbol:
ESS-10118191

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
31mm
Hole diameter
25mm
Body colour
black
Panel thickness
max. 3mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
35mm
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight4.34 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10118191
127 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
Net price for quantities from 500 pcs - 1.82 USDGross price for quantities from 500 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs