+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10135136

Washer; round; h=5mm; D=8mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10135136
TME Symbol:
ESS-10135136

Specification

Manufacturer
ESSENTRA
Type of mounting element
washer
Kind of washer
round
Internal diameter
4.3mm
Height
5mm
Outside diameter
8mm
Material
polyamide
Colour
natural
Gross weight0.83 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10135136
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD